
IRFR220PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR220PBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR220PBF-BE3CT-ND - Cut Tape (CT) 742-IRFR220PBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR220PBF-BE3 |
Description | N-CHANNEL 200V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 4.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 260 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 2.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $11.90500 | $119.05 |
| 100 | $8.06450 | $806.45 |
| 500 | $6.42100 | $3,210.50 |
| 1,000 | $5.89243 | $5,892.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.22156 | $15,664.68 |
| 6,000 | $4.88402 | $29,304.12 |
| 9,000 | $4.71213 | $42,409.17 |
| 15,000 | $4.66570 | $69,985.50 |

