
SI1926DL-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1926DL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1926DL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1926DL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1926DL-T1-BE3 |
Description | MOSFET 2N-CH 60V 0.34A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA (Ta), 370mA (Tc) 300mW (Ta), 510mW (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 18.5pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW (Ta), 510mW (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C 340mA (Ta), 370mA (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 340mA, 10V |

