
10TTS08 | |
|---|---|
DigiKey Part Number | 10TTS08-ND |
Manufacturer | |
Manufacturer Product Number | 10TTS08 |
Description | SCR 800V 10A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 800 V 10 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.15 V | |
Current - On State (It (AV)) (Max) | 6.5 A | |
Current - On State (It (RMS)) (Max) | 10 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |

