VS-HFA16PA120CPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 498
Unit Price: $74.40000
Datasheet

Similar


IXYS
In Stock: 13
Unit Price: $59.77000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $84.11000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $62.65000
Datasheet
Diode Array 1 Pair Common Cathode 1200 V 8A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA16PA120CPBF

DigiKey Part Number
HFA16PA120CPBF-ND
Manufacturer
Manufacturer Product Number
VS-HFA16PA120CPBF
Description
DIODE ARRAY GP 1200V 8A TO-247AC
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 8A (DC) Through Hole TO-247-3
EDA/CAD Models
VS-HFA16PA120CPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
8A (DC)
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
95 ns
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes