
IRFIBE30GPBF | |
|---|---|
DigiKey Part Number | IRFIBE30GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFIBE30GPBF |
Description | MOSFET N-CH 800V 2.1A TO220-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.1A (Tc) 35W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFIBE30GPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.51000 | $42.51 |
| 50 | $22.01560 | $1,100.78 |
| 100 | $20.03250 | $2,003.25 |
| 500 | $16.55974 | $8,279.87 |
| 1,000 | $15.44458 | $15,444.58 |
| 2,000 | $14.50754 | $29,015.08 |
| 5,000 | $14.37735 | $71,886.75 |










