IRFI510G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 896
Unit Price: $17.33000
Datasheet

Direct


Infineon Technologies
In Stock: 1,569
Unit Price: $15.03000
Datasheet
TO-220AB Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFI510G

DigiKey Part Number
IRFI510G-ND
Manufacturer
Manufacturer Product Number
IRFI510G
Description
MOSFET N-CH 100V 4.5A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 4.5A (Tc) 27W (Tc) Through Hole TO-220-3
EDA/CAD Models
IRFI510G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
540mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
27W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes