IRFBC40S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $43.85000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,000
Unit Price: $6.52643
Datasheet

Similar


STMicroelectronics
In Stock: 7,339
Unit Price: $17.74000
Datasheet

Similar


STMicroelectronics
In Stock: 715
Unit Price: $29.31000
Datasheet

Similar


STMicroelectronics
In Stock: 3,233
Unit Price: $16.26000
Datasheet
TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

IRFBC40S

DigiKey Part Number
IRFBC40S-ND
Manufacturer
Manufacturer Product Number
IRFBC40S
Description
MOSFET N-CH 600V 6.2A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 6.2A (Tc) 3.1W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 130W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes