
IRF9Z24PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF9Z24PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF9Z24PBF-BE3 |
Description | MOSFET P-CH 60V 11A TO220AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 11A (Tc) 60W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 6.6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 50 | $11.62360 | $581.18 |
| 100 | $10.46020 | $1,046.02 |
| 500 | $8.41800 | $4,209.00 |
| 1,000 | $7.76167 | $7,761.67 |
| 2,000 | $7.20993 | $14,419.86 |
| 5,000 | $6.61319 | $33,065.95 |
| 10,000 | $6.46415 | $64,641.50 |

