
IRFIZ14GPBF | |
|---|---|
DigiKey Part Number | IRFIZ14GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFIZ14GPBF |
Description | MOSFET N-CH 60V 8A TO220-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Tc) 27W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 50 | $9.29360 | $464.68 |
| 100 | $8.33170 | $833.17 |
| 500 | $6.64232 | $3,321.16 |
| 1,000 | $6.09920 | $6,099.20 |
| 2,000 | $5.64246 | $11,284.92 |
| 5,000 | $5.14842 | $25,742.10 |
| 10,000 | $4.86096 | $48,609.60 |

