


IRF9630STRLPBF | |
|---|---|
DigiKey Part Number | IRF9630STRLPBFTR-ND - Tape & Reel (TR) IRF9630STRLPBFCT-ND - Cut Tape (CT) IRF9630STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9630STRLPBF |
Description | MOSFET P-CH 200V 6.5A D2PAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 6.5A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF9630STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
FET Type | Power Dissipation (Max) 3W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 3.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 10 | $20.69400 | $206.94 |
| 100 | $14.45500 | $1,445.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $11.19358 | $8,954.86 |
| 1,600 | $10.43262 | $16,692.19 |
| 2,400 | $10.04510 | $24,108.24 |
| 4,000 | $9.64999 | $38,599.96 |

