
SI1967DH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1967DH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1967DH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1967DH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1967DH-T1-BE3 |
Description | MOSFET 2P-CH 20V 1A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1A (Ta), 1.3A (Tc) 740mW (Ta), 1.25W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1A (Ta), 1.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 490mOhm @ 910mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 10V | |
Power - Max | 740mW (Ta), 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.60100 | $36.01 |
| 100 | $2.30610 | $230.61 |
| 500 | $1.74854 | $874.27 |
| 1,000 | $1.56850 | $1,568.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33958 | $4,018.74 |
| 6,000 | $1.22421 | $7,345.26 |
| 9,000 | $1.16542 | $10,488.78 |
| 15,000 | $1.09934 | $16,490.10 |
| 21,000 | $1.06021 | $22,264.41 |
| 30,000 | $1.02218 | $30,665.40 |








