


IRF830ASTRLPBF | |
|---|---|
DigiKey Part Number | IRF830ASTRLPBFTR-ND - Tape & Reel (TR) IRF830ASTRLPBFCT-ND - Cut Tape (CT) IRF830ASTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF830ASTRLPBF |
Description | MOSFET N-CH 500V 5A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.38000 | $27.38 |
| 10 | $17.75800 | $177.58 |
| 100 | $12.29610 | $1,229.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $9.43941 | $7,551.53 |
| 1,600 | $8.77275 | $14,036.40 |
| 2,400 | $8.43324 | $20,239.78 |
| 4,000 | $8.05187 | $32,207.48 |
| 5,600 | $7.90292 | $44,256.35 |

