
DG9233EDY-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-DG9233EDY-T1-GE3TR-ND - Tape & Reel (TR) 742-DG9233EDY-T1-GE3CT-ND - Cut Tape (CT) 742-DG9233EDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9233EDY-T1-GE3 |
Description | IC SWITCH SPST-NOX2 25OHM 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | -0.78pC | |
Channel Capacitance (CS(off), CD(off)) | 3.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -108dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $12.69400 | $126.94 |
| 25 | $11.56600 | $289.15 |
| 100 | $10.32540 | $1,032.54 |
| 250 | $9.73492 | $2,433.73 |
| 500 | $9.40276 | $4,701.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.77576 | $21,939.40 |
| 5,000 | $8.58923 | $42,946.15 |
| 7,500 | $8.49582 | $63,718.65 |

