
IRF730APBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF730APBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF730APBF-BE3 |
Description | MOSFET N-CH 400V 5.5A TO220AB |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.5A (Tc) 74W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 74W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 3.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 50 | $11.47880 | $573.94 |
| 100 | $10.32620 | $1,032.62 |
| 500 | $8.30602 | $4,153.01 |
| 1,000 | $7.65668 | $7,656.68 |
| 2,000 | $7.11082 | $14,221.64 |
| 5,000 | $6.52042 | $32,602.10 |
| 10,000 | $6.36139 | $63,613.90 |

