DG611EEY-T1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $10.87000
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG611EEY-T1-GE3

DigiKey Part Number
DG611EEY-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG611EEY-T1-GE3
Description
IC SW SPST-NCX4 115OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
600mOhm
Voltage - Supply, Single (V+)
3V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 5V
Switch Time (Ton, Toff) (Max)
50ns, 35ns
-3db Bandwidth
1GHz
Charge Injection
1.4pC
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-74dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable