
DG453EQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG453EQ-T1-E3TR-ND - Tape & Reel (TR) DG453EQ-T1-E3CT-ND - Cut Tape (CT) DG453EQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG453EQ-T1-E3 |
Description | IC SW SPST-NO/NC 5.3OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.3Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG453EQ-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 118ns, 97ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 31pf, 34pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.3Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 12V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG456EQ-T1-E3 | Vishay Siliconix | 1,358 | DG456EQ-T1-E3CT-ND | $35.19000 | Parametric Equivalent |
| MAX4613CUE+ | Analog Devices Inc./Maxim Integrated | 63 | MAX4613CUE+-ND | $56.65000 | Similar |
| MAX4679EUE+ | Analog Devices Inc./Maxim Integrated | 96 | MAX4679EUE+-ND | $87.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $26.65400 | $266.54 |
| 25 | $24.52000 | $613.00 |
| 100 | $22.16600 | $2,216.60 |
| 250 | $21.04472 | $5,261.18 |
| 500 | $20.97534 | $10,487.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.12537 | $57,376.11 |

