DG417DJ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 1,068
Unit Price: $24.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $49.25000
Datasheet
1 Circuit IC Switch 1:1 35Ohm 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG417DJ-E3

DigiKey Part Number
DG417DJ-E3-ND
Manufacturer
Manufacturer Product Number
DG417DJ-E3
Description
IC SWITCH SPST-NC X 1 35OHM 8DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 35Ohm 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG417DJ-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
60pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes