DG417BDY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: $47.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,288
Unit Price: $45.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 237
Unit Price: $69.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $39.04463
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: $87.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 45
Unit Price: $61.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $34.05865
Datasheet

Similar


Texas Instruments
In Stock: 663
Unit Price: $7.56000
Datasheet
1 Circuit IC Switch 1:1 25Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG417BDY

DigiKey Part Number
DG417BDY-ND
Manufacturer
Manufacturer Product Number
DG417BDY
Description
IC SWITCH SPST-NCX1 25OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 36V
Voltage - Supply, Dual (V±)
±7V ~ 22V
Switch Time (Ton, Toff) (Max)
89ns, 80ns
-3db Bandwidth
-
Charge Injection
38pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types