DG417BDQ-T1-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: $61.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $38.99622
Datasheet
1 Circuit IC Switch 1:1 25Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG417BDQ-T1-E3

DigiKey Part Number
DG417BDQ-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG417BDQ-T1-E3
Description
IC SWITCH SPST-NCX1 25OHM 8MSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
89ns, 80ns
Manufacturer
Vishay Siliconix
Charge Injection
38pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
On-State Resistance (Max)
25Ohm
Supplier Device Package
8-MSOP
Voltage - Supply, Single (V+)
13V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±7V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG417LEUA+Analog Devices Inc./Maxim Integrated65DG417LEUA+-ND$61.66000Similar
DG417LEUA+TAnalog Devices Inc./Maxim Integrated0DG417LEUA+T-ND$38.99622Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.56028$36,400.70
Manufacturers Standard Package