DG408DJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 935
Unit Price: $34.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 404
Unit Price: $90.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 72
Unit Price: $72.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: $99.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 51
Unit Price: $143.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,223
Unit Price: $28.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 67
Unit Price: $159.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 114
Unit Price: $175.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: $206.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: $216.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9
Unit Price: $135.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: $158.14000
Datasheet
DG308BDJ-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408DJ

DigiKey Part Number
DG408DJVSI-ND
Manufacturer
Manufacturer Product Number
DG408DJ
Description
IC MUX 8:1 100OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG408DJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes