16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG403BDY-T1-E3

DigiKey Part Number
DG403BDY-T1-E3TR-ND - Tape & Reel (TR)
DG403BDY-T1-E3CT-ND - Cut Tape (CT)
DG403BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG403BDY-T1-E3
Description
IC SW SPST-NO/NCX4 45OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 45Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG403BDY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 36V
Voltage - Supply, Dual (V±)
±7V ~ 22V
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
60pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-94.8dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,637
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.64000$35.64
10$27.00600$270.06
25$24.84960$621.24
100$22.48340$2,248.34
250$21.35420$5,338.55
500$20.67366$10,336.83
1,000$20.11350$20,113.50