
DG401DJ-E3 | |
|---|---|
DigiKey Part Number | DG401DJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG401DJ-E3 |
Description | IC SWITCH SPST-NOX2 45OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 45Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG401DJ-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Vishay Siliconix | Charge Injection 60pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -94.8dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 45Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 13V ~ 36V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±7V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG401DY-T1-E3 | Vishay Siliconix | 516 | DG401DY-T1-E3CT-ND | $10.50000 | MFR Recommended |
| DG401CJ+ | Analog Devices Inc./Maxim Integrated | 0 | DG401CJ+-ND | $120.16000 | Similar |
| MAX301CPE+ | Analog Devices Inc./Maxim Integrated | 43 | MAX301CPE+-ND | $261.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| 10 | $19.35300 | $193.53 |
| 25 | $17.73880 | $443.47 |

