
DG2733EDQ-T1-GE3 | |
---|---|
DigiKey Part Number | DG2733EDQ-T1-GE3TR-ND - Tape & Reel (TR) DG2733EDQ-T1-GE3CT-ND - Cut Tape (CT) DG2733EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2733EDQ-T1-GE3 |
Description | IC SWITCH SPDT X 2 300OHM 10MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 300Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG2733EDQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 58ns | |
-3db Bandwidth | 120MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $9.68900 | $96.89 |
25 | $8.80480 | $220.12 |
100 | $7.82700 | $782.70 |
250 | $7.36140 | $1,840.35 |
500 | $7.08034 | $3,540.17 |
1,000 | $6.84919 | $6,849.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.60516 | $16,512.90 |
5,000 | $6.45810 | $32,290.50 |
7,500 | $6.38445 | $47,883.38 |
12,500 | $6.30285 | $78,785.62 |