
DG2723DN-T1-E4 | |
|---|---|
DigiKey Part Number | DG2723DN-T1-E4TR-ND - Tape & Reel (TR) DG2723DN-T1-E4CT-ND - Cut Tape (CT) DG2723DN-T1-E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2723DN-T1-E4 |
Description | IC SWITCH SPDTX2 8OHM 10MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 8Ohm 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | DG2723DN-T1-E4 Models |
Category | -3db Bandwidth 700MHz |
Manufacturer Vishay Siliconix | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -36dB @ 240MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 8Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 10-miniQFN (1.4x1.8) |
Voltage - Supply, Single (V+) 2.7V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 25ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $9.05200 | $90.52 |
| 25 | $8.21160 | $205.29 |
| 100 | $7.28750 | $728.75 |
| 250 | $6.84688 | $1,711.72 |
| 500 | $6.58114 | $3,290.57 |
| 1,000 | $6.50962 | $6,509.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.09249 | $18,277.47 |
| 6,000 | $5.96036 | $35,762.16 |
| 9,000 | $5.89419 | $53,047.71 |


