DG2720DN-T1-E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4
Unit Price: $9.30000
Datasheet
10-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2720DN-T1-E4

DigiKey Part Number
DG2720DN-T1-E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2720DN-T1-E4
Description
IC SWITCH DPDTX2 7OHM 10MINIQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 7Ohm 10-miniQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
350mOhm
Voltage - Supply, Single (V+)
2.6V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 25ns
-3db Bandwidth
620MHz
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-49dB @ 240MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-miniQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes