
DG201HSDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG201HSDQ-T1-E3TR-ND - Tape & Reel (TR) DG201HSDQ-T1-E3CT-ND - Cut Tape (CT) DG201HSDQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG201HSDQ-T1-E3 |
Description | IC SW SPST-NCX4 50OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 50ns |
Manufacturer Vishay Siliconix | Charge Injection -5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 50Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 13V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±7V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.61000 | $40.61 |
| 10 | $30.90500 | $309.05 |
| 25 | $28.47600 | $711.90 |
| 100 | $25.80480 | $2,580.48 |
| 250 | $24.59184 | $6,147.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $22.35261 | $67,057.83 |

