
DG2012EDL-T1-GE3 | |
---|---|
DigiKey Part Number | DG2012EDL-T1-GE3TR-ND - Tape & Reel (TR) DG2012EDL-T1-GE3CT-ND - Cut Tape (CT) DG2012EDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2012EDL-T1-GE3 |
Description | IC SWITCH SPDT X 1 1.6OHM SC70-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.6Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.6Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 28ns | |
-3db Bandwidth | 160MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.18800 | $41.88 |
25 | $3.75720 | $93.93 |
100 | $3.28930 | $328.93 |
250 | $3.06564 | $766.41 |
500 | $2.93084 | $1,465.42 |
1,000 | $2.81982 | $2,819.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.68275 | $8,048.25 |
6,000 | $2.61567 | $15,694.02 |
9,000 | $2.58209 | $23,238.81 |
15,000 | $2.54487 | $38,173.05 |
21,000 | $2.52313 | $52,985.73 |
30,000 | $2.50221 | $75,066.30 |