DG2001DV-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 3,581
Unit Price: $4.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,100
Unit Price: $39.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 178
Unit Price: $5.02000
Datasheet

Similar


STMicroelectronics
In Stock: 64,032
Unit Price: $7.40000
Datasheet
1 Circuit IC Switch 2:1 7Ohm 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2001DV-T1-E3

DigiKey Part Number
DG2001DV-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2001DV-T1-E3
Description
IC SWITCH SPDT X 1 7OHM 6TSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 7Ohm 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
7pC
Manufacturer
Vishay Siliconix
Channel Capacitance (CS(off), CD(off))
17pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
900pA
Part Status
Obsolete
Crosstalk
-70dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
On-State Resistance (Max)
7Ohm
Supplier Device Package
6-TSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
20ns, 10ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG2001EDV-T1-GE3Vishay Siliconix3,581DG2001EDV-T1-GE3CT-ND$4.28000Direct
MAX4561EUT+TAnalog Devices Inc./Maxim Integrated3,100MAX4561EUT+TCT-ND$39.38000Similar
PI5A124TEXDiodes Incorporated178PI5A124TEXCT-ND$5.02000Similar
STG719STRSTMicroelectronics64,032497-3738-1-ND$7.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes