
DG1412EEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG1412EEN-T1-GE4TR-ND - Tape & Reel (TR) DG1412EEN-T1-GE4CT-ND - Cut Tape (CT) DG1412EEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG1412EEN-T1-GE4 |
Description | IC SWITCH SPST-NOX4 1.5OHM 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.5Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DG1412EEN-T1-GE4 Models |
Category | Switch Time (Ton, Toff) (Max) 140ns, 110ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -41pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 24pF, 23pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -104dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 40mOhm | Package / Case 16-VQFN Exposed Pad |
Voltage - Supply, Single (V+) 4.5V ~ 24V | Supplier Device Package 16-QFN (4x4) |
Voltage - Supply, Dual (V±) ±4.5V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.47000 | $57.47 |
| 10 | $44.27300 | $442.73 |
| 25 | $40.96600 | $1,024.15 |
| 100 | $37.33140 | $3,733.14 |
| 250 | $36.16440 | $9,041.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $32.78826 | $81,970.65 |




