
2N6660JTXL02 | |
|---|---|
DigiKey Part Number | 2N6660JTXL02-ND |
Manufacturer | |
Manufacturer Product Number | 2N6660JTXL02 |
Description | MOSFET N-CH 60V 990MA TO205AD |
Customer Reference | |
Detailed Description | N-Channel 60 V 990mA (Tc) 725mW (Ta), 6.25W (Tc) Through Hole TO-205AD (TO-39) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 725mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-205AD (TO-39) | |
Package / Case | ||
Base Product Number |


