500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4ZL501KR10

DigiKey Part Number
716-TSM4ZL501KR10TR-ND - Tape & Reel (TR)
716-TSM4ZL501KR10CT-ND - Cut Tape (CT)
716-TSM4ZL501KR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4ZL501KR10
Description
TRIMMER 500 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-42TX501Nidec Components2,066SM-42TX501CT-ND$29.93000Parametric Equivalent
In-Stock: 266
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.47000$63.47
10$52.78200$527.82
25$49.00360$1,225.09
50$46.31500$2,315.75
100$43.76390$4,376.39
250$40.59548$10,148.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$41.13528$20,567.64
1,000$38.85086$38,850.86
1,500$37.57291$56,359.36
Manufacturers Standard Package