TSM4ZJ103KR10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4ZJ103KR10

DigiKey Part Number
716-TSM4ZJ103KR10TR-ND - Tape & Reel (TR)
716-TSM4ZJ103KR10CT-ND - Cut Tape (CT)
716-TSM4ZJ103KR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4ZJ103KR10
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.98000$68.98
10$58.00300$580.03
25$54.08760$1,352.19
50$51.28700$2,564.35
100$48.62230$4,862.23
250$45.29972$11,324.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$42.93136$21,465.68
1,000$40.68221$40,682.21
1,500$39.42009$59,130.14
Manufacturers Standard Package