
TSM4YL502KB25 | |
---|---|
DigiKey Part Number | 716-TSM4YL502KB25-ND |
Manufacturer | |
Manufacturer Product Number | TSM4YL502KB25 |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 13.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.81000 | $89.81 |
10 | $75.45500 | $754.55 |
25 | $70.35080 | $1,758.77 |
50 | $66.70220 | $3,335.11 |
100 | $63.23250 | $6,323.25 |
250 | $58.90688 | $14,726.72 |
500 | $55.82400 | $27,912.00 |
1,000 | $52.89719 | $52,897.19 |