


TS53YJ101MR10 | |
---|---|
DigiKey Part Number | 716-TS53YJ101MR10TR-ND - Tape & Reel (TR) 716-TS53YJ101MR10CT-ND - Cut Tape (CT) 716-TS53YJ101MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ101MR10 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.33000 | $22.33 |
10 | $18.80300 | $188.03 |
25 | $17.54200 | $438.55 |
50 | $16.64200 | $832.10 |
100 | $15.78400 | $1,578.40 |
250 | $14.71180 | $3,677.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.94654 | $6,973.27 |
1,000 | $13.21889 | $13,218.89 |
1,500 | $12.81020 | $19,215.30 |
2,500 | $12.31256 | $30,781.40 |
3,500 | $11.99505 | $41,982.68 |
5,000 | $11.66714 | $58,335.70 |
6,000 | $11.50294 | $69,017.64 |