
TS53YJ104MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-100KTR-ND - Tape & Reel (TR) TS53YJ-100KCT-ND - Cut Tape (CT) TS53YJ-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ104MR10 |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR100KLFTR | TT Electronics/BI | 85 | 987-1007-1-ND | $13.15000 | Similar |
| ST-4ETA104 | Nidec Components | 2,297 | 563-ST-4ETA104CT-ND | $11.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $17.33900 | $173.39 |
| 25 | $16.11080 | $402.77 |
| 50 | $15.23280 | $761.64 |
| 100 | $14.40000 | $1,440.00 |
| 250 | $13.36388 | $3,340.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.50612 | $6,753.06 |
| 1,000 | $12.75895 | $12,758.95 |
| 1,500 | $12.34036 | $18,510.54 |
| 2,500 | $11.83192 | $29,579.80 |
| 3,500 | $11.50822 | $40,278.77 |
| 5,000 | $11.17456 | $55,872.80 |




