
TS4YL503MR10 | |
---|---|
DigiKey Part Number | 716-TS4YL503MR10TR-ND - Tape & Reel (TR) 716-TS4YL503MR10CT-ND - Cut Tape (CT) 716-TS4YL503MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YL503MR10 |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
10 | $14.31500 | $143.15 |
25 | $13.35880 | $333.97 |
50 | $12.67400 | $633.70 |
100 | $12.02120 | $1,202.12 |
250 | $11.20640 | $2,801.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.62422 | $5,312.11 |
1,000 | $10.07070 | $10,070.70 |
1,500 | $9.75975 | $14,639.62 |
2,500 | $9.38089 | $23,452.23 |
3,500 | $9.13919 | $31,987.16 |
5,000 | $8.88949 | $44,447.45 |
6,000 | $8.76447 | $52,586.82 |