cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4YL503MR10

DigiKey Part Number
716-TS4YL503MR10TR-ND - Tape & Reel (TR)
716-TS4YL503MR10CT-ND - Cut Tape (CT)
716-TS4YL503MR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4YL503MR10
Description
TRIMMER 50K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.96000$16.96
10$14.31500$143.15
25$13.35880$333.97
50$12.67400$633.70
100$12.02120$1,202.12
250$11.20640$2,801.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.62422$5,312.11
1,000$10.07070$10,070.70
1,500$9.75975$14,639.62
2,500$9.38089$23,452.23
3,500$9.13919$31,987.16
5,000$8.88949$44,447.45
6,000$8.76447$52,586.82
Manufacturers Standard Package