
TS4YL103MR10 | |
---|---|
DigiKey Part Number | 716-TS4YL103MR10TR-ND - Tape & Reel (TR) 716-TS4YL103MR10CT-ND - Cut Tape (CT) 716-TS4YL103MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YL103MR10 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YL103MR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | - | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $14.27900 | $142.79 |
25 | $13.32480 | $333.12 |
50 | $12.64160 | $632.08 |
100 | $11.99050 | $1,199.05 |
250 | $11.17780 | $2,794.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.59712 | $5,298.56 |
1,000 | $10.04501 | $10,045.01 |
1,500 | $9.73485 | $14,602.27 |
2,500 | $9.35696 | $23,392.40 |
3,500 | $9.11587 | $31,905.54 |
5,000 | $8.86681 | $44,334.05 |
6,000 | $8.74212 | $52,452.72 |