
TS4YJ103MR10 | |
|---|---|
DigiKey Part Number | 716-TS4YJ103MR10TR-ND - Tape & Reel (TR) 716-TS4YJ103MR10CT-ND - Cut Tape (CT) 716-TS4YJ103MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YJ103MR10 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YJ103MR10 Models |
Category | Tolerance ±20% |
Manufacturer Vishay Sfernice | Temperature Coefficient ±100ppm/°C |
Series | Number of Turns 1.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Adjustment Type Top Adjustment |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $12.78400 | $127.84 |
| 25 | $11.88160 | $297.04 |
| 50 | $11.23720 | $561.86 |
| 100 | $10.62380 | $1,062.38 |
| 250 | $9.86088 | $2,465.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.31776 | $4,658.88 |
| 1,000 | $8.80309 | $8,803.09 |
| 1,500 | $8.51468 | $12,772.02 |
| 2,500 | $8.16428 | $20,410.70 |
| 3,500 | $7.94115 | $27,794.03 |
| 5,000 | $7.71104 | $38,555.20 |

