
TS3YJ104MR15 | |
|---|---|
DigiKey Part Number | 716-1183-2-ND - Tape & Reel (TR) 716-1183-1-ND - Cut Tape (CT) 716-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ104MR15 |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ104MR15 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22AR100KLFTR | TT Electronics/BI | 19,423 | 987-1003-1-ND | $16.36000 | Parametric Equivalent |
| 3313J-1-104E | Bourns Inc. | 12,440 | 3313J-104ECT-ND | $12.91000 | Parametric Equivalent |
| 3313J-2-104E | Bourns Inc. | 205 | 118-3313J-2-104ECT-ND | $12.99000 | Parametric Equivalent |
| SMUA104PET | Ohmite | 412 | SMUA104PETCT-ND | $10.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $16.59100 | $165.91 |
| 25 | $15.41360 | $385.34 |
| 50 | $14.57680 | $728.84 |
| 100 | $13.77920 | $1,377.92 |
| 250 | $12.78804 | $3,197.01 |
| 500 | $12.08280 | $6,041.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.62783 | $11,627.83 |
| 2,000 | $10.98335 | $21,966.70 |
| 3,000 | $10.62242 | $31,867.26 |
| 5,000 | $10.18430 | $50,921.50 |
| 7,000 | $9.90538 | $69,337.66 |

