
T93YA201KT20 | |
---|---|
DigiKey Part Number | T93YA-200-ND |
Manufacturer | |
Manufacturer Product Number | T93YA201KT20 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YA201KT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $13.45000 | $134.50 |
25 | $12.55280 | $313.82 |
50 | $11.91080 | $595.54 |
100 | $11.29830 | $1,129.83 |
250 | $10.53276 | $2,633.19 |
500 | $9.98572 | $4,992.86 |
1,000 | $9.46564 | $9,465.64 |
5,000 | $8.35561 | $41,778.05 |