
T93YA200KT20 | |
---|---|
DigiKey Part Number | T93YA-20-ND |
Manufacturer | |
Manufacturer Product Number | T93YA200KT20 |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YA200KT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $13.48400 | $134.84 |
25 | $12.58520 | $314.63 |
50 | $11.94140 | $597.07 |
100 | $11.32720 | $1,132.72 |
250 | $10.55968 | $2,639.92 |
500 | $10.01126 | $5,005.63 |
1,000 | $9.48985 | $9,489.85 |
5,000 | $8.37698 | $41,884.90 |