
T73YP202KT20 | |
|---|---|
DigiKey Part Number | T73YP-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | T73YP202KT20 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $9.85800 | $98.58 |
| 25 | $9.15880 | $228.97 |
| 50 | $8.66380 | $433.19 |
| 100 | $8.19190 | $819.19 |
| 250 | $7.60424 | $1,901.06 |
| 500 | $7.18624 | $3,593.12 |
| 1,000 | $6.78981 | $6,789.81 |
| 5,000 | $5.94824 | $29,741.20 |

