
T73YE102KT20 | |
---|---|
DigiKey Part Number | T73YE-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T73YE102KT20 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.34000 | $13.34 |
10 | $11.24500 | $112.45 |
25 | $10.50080 | $262.52 |
50 | $9.96240 | $498.12 |
100 | $9.45120 | $945.12 |
250 | $8.81152 | $2,202.88 |
500 | $8.35450 | $4,177.25 |
1,000 | $7.91984 | $7,919.84 |
5,000 | $6.99167 | $34,958.35 |