T63YB503KT20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T63YB503KT20

DigiKey Part Number
T63YB-50K-ND
Manufacturer
Manufacturer Product Number
T63YB503KT20
Description
TRIMMER 50K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
T63YB503KT20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
15.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$30.96000$30.96
10$26.07800$260.78
25$24.32760$608.19
50$23.07460$1,153.73
100$21.88150$2,188.15
250$20.39252$5,098.13
500$19.32984$9,664.92
1,000$18.32005$18,320.05
5,000$16.16751$80,837.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.