TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTO050F47R00JTE1

DigiKey Part Number
RT50J-47-ND
Manufacturer
Manufacturer Product Number
RTO050F47R00JTE1
Description
RES 47 OHM 50W 5% TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RTO050F47R00JTE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$90.22000$90.22
10$73.73400$737.34
25$69.93920$1,748.48
50$67.73940$3,386.97
100$65.98940$6,598.94
250$64.20960$16,052.40
500$63.17698$31,588.49
1,000$62.35386$62,353.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.