
RTO050F3R900JTE1 | |
---|---|
DigiKey Part Number | RT50J-3.9-ND |
Manufacturer | |
Manufacturer Product Number | RTO050F3R900JTE1 |
Description | RES 3.9 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO050F3R900JTE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.22000 | $90.22 |
10 | $73.73400 | $737.34 |
25 | $69.93920 | $1,748.48 |
50 | $67.73940 | $3,386.97 |
100 | $65.98940 | $6,598.94 |
250 | $64.20960 | $16,052.40 |
500 | $63.17698 | $31,588.49 |
1,000 | $62.35386 | $62,353.86 |