TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTO050F100R0JTE1

DigiKey Part Number
RT50J-100-ND
Manufacturer
Manufacturer Product Number
RTO050F100R0JTE1
Description
RES 100 OHM 50W 5% TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RTO050F100R0JTE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$82.90000$82.90
10$67.28000$672.80
25$63.68920$1,592.23
50$61.61000$3,080.50
100$59.95450$5,995.45
250$59.06888$14,767.22
500$58.67342$29,336.71
1,000$58.47165$58,471.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.