
RTO020F56R00JTE3 | |
---|---|
DigiKey Part Number | RT20J-56-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F56R00JTE3 |
Description | RES 56 OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020F56R00JTE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.11000 | $79.11 |
10 | $63.93800 | $639.38 |
25 | $60.45600 | $1,511.40 |
50 | $58.44060 | $2,922.03 |
100 | $56.83460 | $5,683.46 |
250 | $55.20148 | $13,800.37 |
500 | $54.25398 | $27,126.99 |
1,000 | $53.49911 | $53,499.11 |