
RTO020F47R00JTE3 | |
---|---|
DigiKey Part Number | RT20J-47-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F47R00JTE3 |
Description | RES 47 OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020F47R00JTE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.38000 | $57.38 |
10 | $49.93500 | $499.35 |
25 | $47.69960 | $1,192.49 |
50 | $46.72820 | $2,336.41 |
100 | $40.78960 | $4,078.96 |